ForgeFix RAH346BR Wood Screw Slotted Raised Head ST Solid Brass 3/4x6 Box 200

Standard range
Order Code:

84-9808

Brand: ForgeFix MPN: RAH346BR EAN-13: 5028485012801
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/02/2025

These Forgefix traditional slotted, twin thread Wood Screws have countersunk heads and can be used in many internal and external applications. They have a solid brass construction to avoid corrosion. Used for both decorative applications and in applications where the screw may come in to contact with the elements avoiding corrosion. Can be used with all manner of wall plugs. Slotted screw driver required. With Slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw needs to be driven below the material surface a Parallel tip screwdriver should be used. Raised head screws have both countersunk and raised structure, which is designed for aesthetic purposes on all types of ironmongery and lighting applications. The single threads have been designed to offer higher pull out values and quicker insertion.


Type Slotted
Driver Type Slot
Fastener Material Brass
Screw Head Style Raised head
Thread Length 0.75in
Thread Size #6

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, May 25, 2019 Question by: Rapid Customer | Product code: 84-9808
Q. Are these screws 16mm? I am looking for 16 mm solid brass slotted screws with a round head. Does this screw match that spec? Do you post to Ireland? What is the delivery time and cost? Thanks.
A. Hi Fanchea, thank you for your question. These are 3/4" which is approx 19mm - these are the closest we list to your requirements.

Reviews


Be the first to submit a review

Trustpilot