Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel 2615GG11JA GG11 Multipurpose Glue Sticks 11mm Pack of 12

Standard range
Order Code:  

85-0495

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 2615GG11JA Copy to clipboard EAN-13: 8710364052479
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
58 in stock, despatched same dayAdditional quantity lead time 9 days

General purpose glue sticks for use with the Dremel 940 Hot Melt Glue Gun.


  • 11mm diameter
  • Recommended temperature 195°C
  • General purpose formulation
  • Supplied in packs of 12
  • Dremel type GG01
Colour Natural
Diameter 11mm
Length 100mm
Lifetime Warranty No
Melt Temperature 165-195°C
Pack Quantity 12
Pack Weight N/A
Type Glue stick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot