Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Glue sticks for use with the Dremel 940 Hot Melt Glue Gun, specially formulated for wood.
Colour | Yellow |
---|---|
Diameter | 11mm |
Length | 100mm |
Lifetime Warranty | No |
Melt Temperature | 165-195°C |
Pack Quantity | 12 |
Pack Weight | N/A |
Type | Glue stick |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In