Site: Industry
Currency: GBP    
Antex B1105H8 1105 0.5mm Soldering Bit For CS/TCS Iron

Antex B1105H8 1105 0.5mm Soldering Bit For CS/TCS Iron

Antex
Standard range
Order Code:

85-0508

Brand: Antex MPN: B1105H8
Qty Unit Price (Ex VAT)
1+ £4.40
5+ £4.07
10+ £3.77
Price per unit Ex VAT
32 in stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement bit with 0.5mm tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits are held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718
Length 55mm
Tip Range CS
Tip Size 0.5mm
Tip Type Conical
Width 5mm

Order Code: 85-0510

MPN: B1106H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.66 £4.38 £3.93
84 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0522

MPN: B110700

Antex
Standard range
Price per unit Ex VAT
1+ 5+
£6.00 £5.77
19 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C