Antex B1109H8 1109 5.0mm Soldering Bit For CS/TCS Iron

Antex B1109H8 1109 5.0mm Soldering Bit For CS/TCS Iron

Antex
Standard range
Order Code:

85-0509

Brand: Antex MPN: B1109H8
Qty Unit Price (Ex VAT)
1+ £4.35
5+ £4.04
10+ £3.72
Price per unit Ex VAT
19 in stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement bit with 5mm tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits are held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718
Length 55mm
Tip Range CS
Tip Size 5mm
Tip Type Screwdriver
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C