Antex B1101H8 1101 3mm Bit For CS/TCS Iron

Antex B1101H8 1101 3mm Bit For CS/TCS Iron

Antex
Standard range
Order Code:

85-0518

Brand: Antex MPN: B1101H8
Qty Unit Price (Ex VAT)
1+ £4.60
5+ £4.25
10+ £3.94
Price per unit Ex VAT
50 in stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement bit with 3mm tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718
Length 55mm
Tip Range CS
Tip Size 3mm
Tip Type Chisel
Width 5mm

Order Code: 85-0515

MPN: B1100H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.41 £4.23 £4.00
303 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0520

MPN: B1102H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.15 £3.91 £3.62
33 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C