Antex S5814H8 XS25W Soldering Iron 230V with PVC Cable, without Plug

Standard range
Order Code:

85-0525

Brand: Antex MPN: S5814H8 EAN-13: 5015044050497
Qty Unit Price (Ex VAT)
1+ £28.00
5+ £25.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 6 weeks

A 230V mains powered 25W soldering iron supplied without a mains plug.

Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the XS25W miniature electric soldering iron that it has changed little over the years.


  • Supplied without mains plug
  • PVC cable
  • Inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA)
  • Outer stainless steel shaft for strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Supplied complete with 2.3mm bit and mains cable
  • Built to meet BS EN60335-2-45, CE conformity
  • Antex part S5814H8

A slide-on hanging hook for the iron is available separately.


Type Soldering iron
Cable length 1.5m
Tip Type Angled
Voltage 230V
Wattage 25W
Working Temperature 420°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, January 8, 2016 Question by: Rapid Customer | Product code: 85-0525
Q. Is the temperature adjustable?
A. Hi Dimitri, thank you for your question. These are not an adjustable type the temperature is kept around 420 degrees centigrade once this temperature is reached.

Reviews


Be the first to submit a review

Trustpilot