Antex S5844H8 XS25W Soldering Iron 230V with Silicone Cable, without Plug

Standard range
Order Code:

85-0527

Brand: Antex MPN: S5844H8 EAN-13: 5015044050510
Qty Unit Price (Ex VAT)
1+ £31.00
5+ £29.35
10+ £28.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 weeks

A 230V mains powered 25W soldering iron supplied without a mains plug.

Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the XS25W miniature electric soldering iron that it has changed little over the years.


  • Supplied without mains plug
  • Heat resistant silicone cable
  • Inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA)
  • Outer stainless steel shaft for strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Supplied complete with 2.3mm bit and mains cable
  • Antex part S5844H8

A slide-on hanging hook for the iron is available separately


Type Soldering iron
Cable length 1.5m
Tip Type Angled
Voltage 230V
Wattage 25W
Working Temperature 420°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot