Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel 2615S456JC SC456 EZ SpeedClic Metal Cutting Wheel - 5 Pack

Order Code:  

85-0729

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 2615S456JC Copy to clipboard EAN-13: 8710364042821
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 06/10/2024

These replacement metal cutting wheels are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. They are supplied in packs of 5 wheels.


  • Quick and easy to use
  • Shank diameter 3.2mm
  • Working diameter 38mm
  • Maximum speed 35,000rpm
  • Manufacturer's part 2615S456JC

Suitable mandrel available as Rapid part 85-0723.
Application Cutting
Type SpeedClic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot