Dremel 26150953JA 953 6.4mm Aluminium Oxide Grinding Stone Multipack - Pack Of 3
Image Representative of Range

Dremel 26150953JA 953 6.4mm Aluminium Oxide Grinding Stone Multipack - Pack Of 3

Extended range
Order Code:

85-0868

Brand: Dremel MPN: 26150953JA EAN-13: 8710364044900
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

These aluminium oxide grinding stones from Dremel are ideal for use on metals, castings, welded joints, rivets and rust. They can be used with a power tool for sharpening, deburring and grinding on most materials.


  • Shank diameter 3.2mm
  • Working diameter 6.4mm
  • Accessory length 40mm
  • Maximum speed 25,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150953JA
Type Grinding stone
Application Grinding and sharpening

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot