Dremel 26150530JA 530 19mm Wheel Shape Stainless Steel Brush Multipack-Pack Of 2

Extended range
Order Code:

85-0926

Brand: Dremel MPN: 26150530JA EAN-13: 8710364070367
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2025

These wheel-shaped stainless steel brushes from Dremel can be used with a power tool to clean corrosive-resistant materials such as pewter, aluminium and stainless steel.


  • Ideal for use on corroded battery terminals
  • Working diameter 19mm
  • Shank diameter 3.2mm
  • Accessory length 44mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150530JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot