Dremel 26150532JA 532 3.2 mm End Shape Stainless Steel Brush Multipack-Pack Of 3

Standard range
Order Code:

85-0927

Brand: Dremel MPN: 26150532JA EAN-13: 8710364045105
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

These end-shaped stainless steel brushes from Dremel can be used with a power tool to clean corrosive-resistant materials such as pewter, aluminium and stainless steel.


  • Ideal for use on corroded battery terminals
  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Accessory length 48mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150532JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot