Dremel 26150537JA 537 3.2mm End Shape Brass Brush Multipack - Pack Of 3
Image Representative of Range

Dremel 26150537JA 537 3.2mm End Shape Brass Brush Multipack - Pack Of 3

Extended range
Order Code:

85-0929

Brand: Dremel MPN: 26150537JA EAN-13: 8710364045112
Qty Was Unit Price (Ex VAT)
1+ £4.02   £3.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

These end-shaped brass brushes from Dremel can be used with a power tool to clean soft metals such as gold, copper and brass. These brushes are softer than steel so will not leave scratches. They are also non-sparking.


  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Accessory length 48mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150537JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot