Antex S5824H8 XS25W Soldering Iron 230V with PVC Cable and 13A Plug

Standard range
Order Code:

85-1140

Brand: Antex MPN: S5824H8 EAN-13: 5015044050503
Qty Unit Price (Ex VAT)
1+ £30.00
5+ £26.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched same dayAdditional quantity lead time 6 weeks

A 230V mains powered 25W soldering iron with fitted a UK 13A plug.

Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the XS25W miniature electric soldering iron that it has changed little over the years.


  • Fitted UK 13A mains plug
  • PVC cable
  • Inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA)
  • Outer stainless steel shaft for strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Supplied complete with 2.3mm bit and mains cable
  • A slide-on hanging hook (85-1147) for the iron is available separately
  • Antex part S5824H8
Type Soldering iron
Cable length 1.5m
Tip Type Angled
Voltage 230V
Wattage 25W
Working Temperature 420°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, March 12, 2014 Question by: Rapid Customer | Product code: 85-1140
Q. Can the temperature of the iron be adjusted? If not, do you have any alternate products where this is possible?
A. Hi Michael. Thank you for your question. These are a fixed temperature mains powered soldering iron to keep with Antex you will need a station and iron to have temperature control like 85-4750.


Friday, February 7, 2014 Question by: Rapid Customer | Product code: 85-1140
Q. Does the iron have the heat free silicone power lead.
A. Hi SJ. Thank you for your question. The silicone cable version of this iron is available on 85-1145.

Reviews


Cheap as chips!

Reviewed by: Rapid Customer - Friday, November 9, 2012
For a few weeks now i have been searching for a decent soldering iron. In my college we use Antex Soldering irons and could not find a great price elsewhere. Came to Rapid and saw that this soldering iron comes in many different types. I thought i would take a gamble with the PVC cable soldering iron. This product is very good compared to the price, plus it does the job well. There may be better soldering irons out on the market, but to me i would recommend this soldering iron to anyone!


Trustpilot