Antex S551470 XS25W Soldering Iron 110V With PVC Cable, without Plug

Order Code:

85-1141

Brand: Antex MPN: S551470 EAN-13: 5015044050060

Discontinued


A 110V mains powered 25W soldering iron supplied without a mains plug.

Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the XS25W miniature electric soldering iron that it has changed little over the years.


  • 110V operating voltage
  • Supplied without mains plug
  • PVC cable
  • Inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA)
  • Outer stainless steel shaft for strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Supplied complete with 2.3mm bit and mains cable
  • Antex part S551470

A slide-on hanging hook for the iron is available separately


Type Soldering iron
Cable Length 1.5m
Tip Type Angled
Voltage 110V
Wattage 25W
Working Temperature 420°C

Reviews


Be the first to submit a review

Trustpilot