Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex S5284H8 XS 25W 24V Soldering Iron + Silicone Cable & Plug

Standard range
Order Code:  

85-1153

 
Brand: Antex MPN: S5284H8 EAN-13: 5015044050664
  • Quickly find another product in this range by Type:

    Heating element Soldering iron
Qty Unit Price (Ex VAT)
1+ £87.00
5+ £83.95
10+ £79.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 6 weeks

A low voltage Antex XS 25W soldering iron for use with a low voltage power supply or mains transformer.


  • 24V soldering iron with silicone cable and miniature low voltage plug
  • An inner ceramic shaft provides near perfect insulation and virtually no leakage (less than 2mA)
  • An outer shaft of stainless steel provides strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Available with the option of a heat-proof silicone cable ideally suited to educational environments
  • Supplied complete with 3mm bit, 1.5m of cable and full instructions
  • Slide-on hanging hooks for the irons are available separately
  • Antex type S5284H8
Type Soldering iron
Voltage 24V
Wattage 25W

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, June 4, 2019 Question by: Rapid Customer | Product code: 85-1153
Q. Is this Antex iron (85-0563) suitable for the latest lead free solders eg 85-1168 What PSU for the iron can you recommend for school use ie must be competively priced! A very prompt reply would be most appreciate. Regards Alan Walker
A. Hi Alan, thanks for your question. These tips and the iron are suitable for lead free solder. The power supply is available under our code 85-0915. https://www.rapidonline.com/antex-up82060-24v-plug-in-power-supply-85-0915

Reviews


Be the first to submit a review

Trustpilot