Antex S482I70 CSL 18W Leadfree Soldering Iron PVC Cable

Order Code:

85-1208

Brand: Antex MPN: S482I70 EAN-13: 5015044040542

Discontinued


Long life Antex lead-free soldering iron with wide choice of input voltages, soldering and desoldering bit profiles. The inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA). Light, compact and well balanced, it is ideal for miniature precision soldering.


  • Long life model
  • 2.3mm Chisel Tip
  • 230V Supply Voltage
  • 18W Power Rating
  • 390°C Temperature Range
  • PVC cable, 1.5m cord length
  • UK 13A Mains Plug
  • 182mm Tip Length
  • 1.5uA Leakage Current
  • Outer stainless steel shaft for strength
  • Double Heating Shaft
  • Bits are held on the element shaft by a sliding ring which, when moved towards the tip, allows the bit to slip on or off
  • Slide-on hanging hooks for the irons are available separately
  • Meets BS EN60335-2-45, CE Conformity
Type Soldering iron
Cable Length 1.5m
Tip Type Angled
Voltage 230V
Wattage 18W
Working Temperature 390°C

Questions


*Question functionality currently disabled


Tuesday, January 9, 2018 Question by: Rapid Customer | Product code: 85-1208
Q. What feature(s) distinguish this as a Long Life model compared to the Standard version?
A. Hi L Raymond, thank you for your question. The long life refers to the solder tip supplied which has a suffix of L in the part number of the tip and is suitable for lead free soldering.


Tuesday, June 19, 2012 Question by: Rapid Customer | Product code: 85-1208
Q. Is there an 18 watt available with a silicon lead? I am sure i have had them before
A. Thanks for your enquiry Paul. We do have an 18W variant available here: https://www.rapidonline.com/Antex-CS18W-230V-miniature-soldering-iron-61629


Friday, April 20, 2012 Question by: Rapid Customer | Product code: 85-1208
Q. Is the cable on this soldering iron silicone?
A. Hi Pamela, thanks for your question. No, the cable is PVC.

Reviews


Be the first to submit a review

Trustpilot