Site: Industry
Currency: GBP    
Antex B1100L0 Long Life Tip 1100L 2.3mm

Antex B1100L0 Long Life Tip 1100L 2.3mm

Antex
Standard range
Order Code:

85-1212

Brand: Antex MPN: B1100L0 EAN-13: 5015044180286
Qty Unit Price (Ex VAT)
1+ £4.75
5+ £4.49
10+ £4.09
Price per unit Ex VAT
20 in stock, despatched same dayAdditional 20 due on 24/04/2025

Replacement bit with 2.3mm long life tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
  • Extra plated to increase protection from the more aggressive fluxes used with lead-free solder
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718
Length 55mm
Tip Range 1100
Tip Size 2.3mm
Tip Type Chisel
Width 5mm

Order Code: 85-1214

MPN: B1101L0

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£5.25 £4.99 £4.56
30 in stock, despatched same dayAdditional 10 due on 24/04/2025

Order Code: 85-1216

MPN: B1105L0

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£5.80 £5.49 £5.01
4 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C