Site: Industry
Currency: GBP    
Antex B1105L0 Long Life Tip 1105L 0.5mm

Antex B1105L0 Long Life Tip 1105L 0.5mm

Antex
Standard range
Order Code:

85-1216

Brand: Antex MPN: B1105L0 EAN-13: 5015044180309
Qty Unit Price (Ex VAT)
1+ £5.80
5+ £5.49
10+ £5.01
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement bit with 0.5mm long life tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
  • Extra plated to increase protection from the more aggressive fluxes used with lead-free solder
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718
Length 55mm
Tip Range 1100
Tip Size 0.5mm
Tip Type Conical
Width 5mm

Order Code: 85-1212

MPN: B1100L0

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.75 £4.49 £4.09
20 in stock, despatched same dayAdditional 20 due on 24/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C