Aim-TTi TSX3510 35V 10A 350W PSU Analogue Interface

Extended range
Order Code:

85-1778

Brand: Aim-TTi MPN: TSX3510 EAN-13: 5060584590972
Qty Unit Price (Ex VAT)
1+ £610.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/04/2025

Analogue interface PSU from Aim-TTi combining high power capability with precise performance and ease of use.

An innovative hybrid regulator design means these power supplies are compact and lightweight yet boast unrivalled performance, comparable to that of linear PSUs.


  • Maximum power output 350W
  • Rated 35V, 10A
  • Very low noise and excellent transient response
  • Constant voltage and constant current operation with automatic crossover
  • Comprehensive protection including variable OVP trip
  • High setting resolution of 10mV/10mA with coarse and fine controls
  • Front and rear terminals
  • Remote sense terminals
  • High accuracy digital meters with current meter damping
  • Separate voltmeter and ammeter with 12.5mm LED display
  • Silent, fan free operation
  • Complies with EN61010-1 and EN61326
  • Aim-TTi PSA1301T

Not recommended for use as a battery charger.


Number of Outputs 1
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Max. 35V
Output Voltage Min. 0V
Power Rating 350W
Supply Voltage Range 110 / 240V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot