Mercury 652.008UK 12Vdc 1500W Modified Sine Wave Inverter

Extended range
Order Code:

85-3091

Brand: Mercury MPN: 652.008UK EAN-13: 5015972142455
Qty Unit Price (Ex VAT)
1+ £157.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The Mercury 652.008UK is a 10.8 to 15.5V DC High Efficiency Softstart Power Inverter that uses a modified sine wave to power 230V mains equipment from a 12V battery or DC power supply.

The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.

Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.

What's in the box?
652.008UK Power Inverter
1x pair of 800mm DC power cables
2 pairs of spare blade fuses


  • Over 85% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • Built in 5V DC, 1.0A USB socket
  • LED and audible fault indicator
  • Supplied with 2 output sockets
  • Supplied with a 10.8 to 15.5V DC voltage input
  • Supplied with power rating of 1500W
  • Manufacturer: Mercury 652.008UK Power Inverter
Dimensions 90 x 220 x 305mm
Input Voltage (DC) 10.8 to 15.5V
Number of Outputs 2
Output Current Max. N/A
Output Current Min. N/A
Output Voltage Max (AC) 230V
Output Voltage Min (AC) 230V
Power Rating 1500W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot