Christmas Opening Hours and Delivery Dates here
Kern PCB 100-3 Precision Balance 100g Scales

Kern PCB 100-3 Precision Balance 100g Scales

Order Code:

85-3441

Brand: Kern MPN: PCB 100-3 EAN-13: 4045761085404

Discontinued


The Kern Precision Balance 100g Scales are both accurate and easy to use for all of your basic weighing needs, in the process offering an economical alternative to premium priced balances.

Crafted by the oldest and most respected German precision scales company, these well-designed scales are great in academic, educational and school environments and come equipped with a number of excellent features, including backlit LCD display with digit height 15mm. On top of that, the Precision Balance 100g also has an auto-off function after three minutes without a change of load to preserve the batteries.

Overall, the Kern PB Scales make weighing simple, as it is easy to use, with a fast response - making it truly a market leader in its field at the right price.


  • Pre-tare function for manual subtraction of a known container weight
  • Data transfer, for example to a printer or PC
  • Battery operation possible; block battery (9V).
  • Protective working cover
  • Simple adding function
  • Accurate and reliable weighing
  • Large LCD display
  • All the features your laboratory needs
Weighing Capacity 100g
Resolution 0.001g

Trustpilot