Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Mean Well RS-15-12 15.6W 12V Enclosed Power Supply

Order Code:  

85-3815

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: RS-15-12 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.68
5+ £8.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 7 days

The Mean Well RS-15-12 is a Switch Mode Power Supply from the RS-15 Series. This low cost and high reliability power supply is supplied with voltage ratings of 12V DC Output voltage.

It is compact and lightweight and has been designed to be mounted into equipment/racks etc. It has a universal mains input voltage of 85 to 264V AC and 120 to 370V DC. The PSU has Short Circuit, Overload, Over Voltage and Over Temperature protection.


  • Universal AC input/ Full range
  • Protections: Short circuit/ Overload / Over voltage/ Over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors
  • Withstand 300V AC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty
  • Supplied with 15.6W rated power
  • Supplied with 12V DC output voltage
  • Manufacturer's part: Mean Well RS-15-12
Dimensions (L x W x H) 62.5 x 51 x 28mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 1.3A
Output Current Min. 0A
Output Voltage Max. 13.2V DC
Output Voltage Min. 10.8V DC
Power Rating 15.6W
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review