Weller T0053315199N FE 75 Soldering Iron Set 80W 24V

Extended range
Order Code:

85-4297

Brand: Weller MPN: T0053315199N EAN-13: 0037103282286
Qty Unit Price (Ex VAT)
1+ £303.37
5+ £285.16
10+ £270.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

Weller FE soldering irons are specifically designed for tip fume extraction applications. The smoke tube is integral with the handle and is normally placed over the joint when soldering but can be retracted when access to the joint is a problem or removed for cleaning.


  • Temperature-controlled
  • Ergonomic design allows precise handling
  • Can be driven from any PU/PUD series power unit compatible with the rating of the iron, or any Weller rework station
  • Supplied with a 2.5m burn-proof hose
  • All handles, leads and hoses are ESD safe
  • Extensive range of LT series solder tips available, please see separate entry
  • The set includes a type KH20 iron stand
  • Weller type FE75
Type Soldering iron
Voltage 24V
Wattage 80W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot