Weller T0054465699N RTW 6NW 45° Tweezer Tip Conical 0.2mm

Extended range
Order Code:

85-4969

Brand: Weller MPN: T0054465699N EAN-13: 0037103303486
Qty Unit Price (Ex VAT)
10+ £76.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 12/02/2025

A pair of tweezer soldering tips for the Weller WXMT and WMRT soldering tweezers as used on the Weller WX 2021 and other soldering stations.


  • Weller RTW 6NW 45° Tweezer Tip Conical 0.2mm
  • Ideal for soldering and desoldering very small SMD components
  • See Technical Specification for full details
  • Weller Type RTW 6NW*

*Non wettable

For Use With WXMT, WMRT
Length N/A
Tip Range RTW
Tip Size 0.2mm
Tip Type Conical
Width 0.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot