Qty | Unit Price (Ex VAT) |
---|---|
10+ | £7.27 |
A Weller XNT Series Soldering Tip suitable for use with the Weller WX1012, WXP 65 and WP 65 soldering stations and soldering irons.
For Use With | WX1012, WXP65, WP65 |
---|---|
Tip Range | XNT |
Tip Type | Chisel |
Tip Size | 0.8mm |
Length | N/A |
Width | 3.2mm |
To use this facility please Sign In.
Sign In