Weller T0054487499 XNT 4 X 45° Solder Tip Chisel 1.2 x 0.4mm

Extended range
Order Code:

85-4980

Brand: Weller MPN: T0054487499 EAN-13: 0037103264145
Qty Unit Price (Ex VAT)
10+ £9.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 03/03/2025

A Weller XNT Series Soldering Tip suitable for use with the Weller WX1012, WXP 65 and WP 65 soldering stations and soldering irons.


  • Weller XNT 4X 45° Solder Tip Chisel 1.2 x 0.4mm
  • Power response technology
  • Ideal for soldering SMD components and for small solder pads with increased heat demand
  • See Technical Specification for full details
  • Weller Type XNT 4X 45°
Type Tip
For Use With WX1012, WXP65, WP65
Length N/A
Tip Range XNT
Tip Size 0.4mm
Tip Type Chisel
Width 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot