Weller T0054488599 XNT BB 45° Solder Tip Sloped 2.4mm

Extended range
Order Code:

85-4986

Brand: Weller MPN: T0054488599 EAN-13: 0037103275394
Qty Unit Price (Ex VAT)
10+ £7.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 03/03/2025

A Weller XNT Series Soldering Tip suitable for use with the Weller WX1012, WXP 65 and WP 65 soldering stations and soldering irons.


  • Weller XNT BB 45° Solder Tip Sloped 2.4mm
  • Power response technology
  • Ideal for soldering SMD components and for small solder pads with increased heat demand
  • See Technical Specification for full details
  • Weller Type XNT BB 45°
For Use With WX1012, WXP65, WP65
Length N/A
Tip Range XNT
Tip Size 2.4mm
Tip Type Sloped
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot