Weller T0054443599 LT 1 Solder Tip - Round Tip Ø0.25 x 14.0mm

Standard range
Order Code:

85-5330

Brand: Weller MPN: T0054443599 EAN-13: 0037103294623
Qty Unit Price (Ex VAT)
1+ £4.95
5+ £4.85
10+ £4.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
108 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Conical-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WSP80
Length 14mm
Tip Range LT
Tip Size 0.25mm
Tip Type Round
Width 0.25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot