Weller T0054442399 LT 1L Solder Tip - Conical Tip Long - Ø0.2 x 26.4mm

Standard range
Order Code:

85-5333

Brand: Weller MPN: T0054442399 EAN-13: 0037103294630
Qty Unit Price (Ex VAT)
1+ £10.77
5+ £10.55
10+ £9.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Conical-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WSP80
Length 26.4mm
Tip Range LT
Tip Size 0.2mm
Tip Type Conical
Width 0.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot