Christmas Opening Hours and Delivery Dates here

Weller T0054448199 LT O Solder Tip - Conical Tip Long Ø0.8 x 17.0mm

Order Code:

85-5386

Brand: Weller MPN: T0054448199 EAN-13: 4003019425655
Qty Unit Price (Ex VAT)
1+ £5.88
5+ £5.85
10+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched same dayAdditional quantity lead time 3 weeks

A Conical-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Tip Range LT
Tip Type Conical
Tip Size 0.8mm
Length 17mm
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot