Weller T0054448999 LT 1A Solder Tip - Round Tip Ø0.5 x 13.0mm

Standard range
Order Code:

85-5397

Brand: Weller MPN: T0054448999 EAN-13: 0037103264886
Qty Unit Price (Ex VAT)
1+ £4.84
5+ £4.71
10+ £4.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Round-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 13mm
Tip Range LT
Tip Size 0.5mm
Tip Type Round
Width 0.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot