Christmas Opening Hours and Delivery Dates here
Weller T0054442599 LT 1X 30° Solder Tip - Round Tip Ø0.4 x 13.0mm

Image Representative of Range

Weller T0054442599 LT 1X 30° Solder Tip - Round Tip Ø0.4 x 13.0mm

Order Code:

85-5403

Brand: Weller MPN: T0054442599 EAN-13: 0037103294678
Qty Unit Price (Ex VAT)
10+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 17/01/2026

A Round-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Tip Range LT
Tip Type Round
Tip Size 0.4mm
Length 13mm
Width 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot