Antex SQ8W270 HP80 80W Mains Soldering Iron

Standard range
Order Code:

85-5434

Brand: Antex MPN: SQ8W270 EAN-13: 5015044150036
Qty Unit Price (Ex VAT)
1+ £32.00
5+ £30.80
10+ £28.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 weeks

High-power 80W soldering iron with iron-plated long life conical tip, ideal for industrial repairs and electrical work where a large tip mass is required.


  • Supplied complete with straight soldering tip, fitted UK 13A plug and 1.5m lead
  • Spare tips and heating elements are available to keep your iron in perfect working order
  • 230V supply voltage
  • 380°C temperature range
  • 1.5m cord length
  • 2uA leakage current
  • 275mm tip length
  • Soldering iron stand included
  • Replacement tips and elements available separately
  • CE marked
  • Antex HP Series
Type Soldering iron
Cable Length 1.5m
Tip Type Pointed
Voltage 230V
Wattage 80W
Working Temperature 380°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, December 19, 2018 Question by: Rapid Customer | Product code: 85-5434
Q. Hi is it possible to buy this iron fitted with just the straight tip instead of the conical? Also does it have a silicon cable? Thank you
A. Hi Edward, thank you for your question. This is fitted with a straight tip as standard, the spare tip is available here. Antex describe the lead as a rubber lead 1.5m long.


Wednesday, October 10, 2018 Question by: Rapid Customer | Product code: 85-5434
Q. How long is the soldering iron from tip to cable entry. 85-5434
A. Hi Eric, thank you for your question. The length is 270mm, from the tip to the cable entry.

Reviews


Soldering Iron

Reviewed by: Roger - Monday, August 3, 2015
An excellent value for money product, it does everything that I expected of it, I am using it in making up stained glass leaded panels. I would also like to commend Rapid on their service, ordered on a Friday delivered on a Monday.


Trustpilot