Antex S17J470 M12 12W Soldering Iron 230V Silicone Cable British Plug

Standard range
Order Code:

85-5542

Brand: Antex MPN: S17J470 EAN-13: 5015044010088
Qty Unit Price (Ex VAT)
1+ £32.00
5+ £30.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 weeks

This Antex Model M miniature soldering iron has a heat-proof silicone mains cable, ideal for use in education. It has a 12W heating element and is ideal for small soldering applications where too much heat could cause damage to components.


  • Silicone mains lead
  • 230V mains power
  • 12W heating element
  • Length including cable protector and soldering bit approx. 200mm
  • Body diameter max. 17mm
  • Supplied complete with soldering bit, stand and fitted UK 13A plug
  • Wide range of alternative soldering bits available, please see order code 85-5548
  • Antex Model M
Type Soldering iron
Cable Length 1.5m
Tip Type Pointed
Voltage 230V
Wattage 12W
Working Temperature 370°C

To use this facility please Sign In.

Sign In

Reviews


A super little soldering iron

Reviewed by: Mr Ronald Head - Tuesday, June 20, 2017
A well-made tool (which you would expect from Antex), and very comfortable to handle. The fine pointed tip is ideal for delicate work on printed circuit boards. The only disappointment is the flimsy stand provided, it's too light to be of any use. Better to buy the proper stand also available from Antex.


Trustpilot