Antex M12 Soldering Iron Element 12W

Standard range
Order Code:

85-5543

Brand: Antex MPN: E170060
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 5 weeks

A spare or replacement heater element for the Antex M12 soldering iron.


  • Power rating 12W
  • Voltage 230V
  • Antex type E170060
Type Heating element
Cable Length N/A
Tip Type N/A
Voltage 230V
Wattage 12W
Working Temperature N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot