Weller T0054473599 XT GW2 Soldering Tip 45° Gull Wing 3.5/4.8mm
Image Representative of Range

Weller T0054473599 XT GW2 Soldering Tip 45° Gull Wing 3.5/4.8mm

Extended range
Order Code:

85-5848

Brand: Weller MPN: T0054473599 EAN-13: 0037103264596
Qty Unit Price (Ex VAT)
10+ £12.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/03/2025

An XT-GW2 soldering tip for the Weller WP 120 soldering iron.


  • See Technical Specification for full details
  • Weller XT series
For Use With WXP120, WP120, WXP200, WP200
Length N/A
Tip Range XT
Tip Size 4.8mm
Tip Type Gull wing
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot