Weller T0054473799 XT HX Soldering Tip 0.8mm x 0.4mm
Image Representative of Range

Weller T0054473799 XT HX Soldering Tip 0.8mm x 0.4mm

Standard range
Order Code:

85-5850

Brand: Weller MPN: T0054473799 EAN-13: 0037103265876
Qty Unit Price (Ex VAT)
1+ £1.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

An XT-HX soldering tip for the Weller WP 120 soldering iron.


  • See Technical Specification for full details
  • Weller XT series
For Use With WXP120, WP120, WXP200, WP200
Length N/A
Tip Range XT
Tip Size 0.4mm
Tip Type Chisel
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot