Weller T0054470299 XT M Soldering Tip Chisel 3.2mm x 1.2mm

Extended range
Order Code:

85-5852

Brand: Weller MPN: T0054470299 EAN-13: 0037103231673
Qty Unit Price (Ex VAT)
10+ £7.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/03/2025

An XT-M soldering tip for the Weller WP 120 soldering iron.


  • See Technical Specification for full details
  • Weller XT series
For Use With WXP120, WP120, WXP200, WP200
Length 39mm
Tip Range XT
Tip Size 1.2mm
Tip Type Chisel
Width 3.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot