Weller T0054473399N XT Soldering Head 33mm x 4mm With Adaptor
Image Representative of Range

Weller T0054473399N XT Soldering Head 33mm x 4mm With Adaptor

Extended range
Order Code:

85-5862

Brand: Weller MPN: T0054473399N EAN-13: 4003019425310
Qty Unit Price (Ex VAT)
1+ £50.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/03/2025

An XT 33mm x 4mm soldering head with adaptor for the Weller WP 120 soldering iron.


  • See Technical Specification for full details
  • Weller XT series
For Use With WXP120, WP120, WXP200, WP200
Length 33mm
Tip Range XT
Tip Size 4mm
Tip Type Blade
Width 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot