Weller T0054313299 MT1 Soldering Tip Straight 0.8mm 25W - 3 Card

Standard range
Order Code:

85-5873

Brand: Weller MPN: T0054313299 EAN-13: 4003019413324
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 days

A 0.8mm straight soldering tip for use with the Weller SP25N soldering iron.


  • Size: 0.8mm
  • Style: straight
  • Fits: Weller SP25N iron
  • Supplied in packs of 3
  • Weller type: MT1
Type Tip
For Use With SP25N
Length N/A
Tip Range SPN
Tip Size 0.8mm
Tip Type Straight
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot