Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Anvil AV-C13 Soldering Iron Tip C1-3 Chisel 3.0mm

Order Code:  

85-5906

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-C13 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.21
10+ £1.92
50+ £1.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
66 in Stock, despatched same dayAdditional quantity lead time 6 months

A spare or replacement soldering tip for the Anvil AV-A48W Adjustable Temperature Analogue Soldering Station, 85-5900, the Anvil AV-A48WK Adjustable Temperature Analogue Soldering Station Kit, 85-5914, and the Anvil AV-ANS48W Analogue Soldering Station 85-5987.


  • Chisel
  • 3mm tip
  • Anvil type AV-C13
For Use With 85-5900, 85-5914 & 85-5987
Length N/A
Tip Range AV-C1
Tip Size 3.0mm
Tip Type Chisel
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot