Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Anvil AV-N216 Soldering Iron Tip - Pointed - 1.5mm

Order Code:  

85-5983

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-N216 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.56
10+ £2.26
50+ £1.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
35 in Stock, despatched same dayAdditional quantity lead time 4 months

A 1.5mm pointed longlife tip for the Anvil AV-AN48W 48W Analogue Soldering Station.


  • 1.5mm, pointed
  • Length approx. 55mm
  • Body diameter approx. 7mm
  • Anvil type AV-N216

Click here for details of the Anvil AV-AN48W Analogue Soldering Station.
For Use With Anvil AV-AN48W
Length 55mm
Tip Range Anvil AV-N Series
Tip Size 1.5mm
Tip Type Pointed
Width 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot