Erem Series 2400 MagicSense 2482E 135mm Angled Narrow Head Tip Cutter - Flush

Order Code:

85-6036

Brand: Erem MPN: 2482E EAN-13: 0037103216359
  • Country of Origin:

Discontinued


The 135mm Angled Narrow Head Tip Cutter Flush from the Erem Series 2400 MagicSense has an optimised ergonomic shape to help prevent hand fatigue when used for long periods. The cutters in the range combine robustness, visibility and accessibility and are available in a large variety of head shapes for precision working in hard-to-reach areas.


  • Medium size
  • Induction-hardened cutting edges to 64-65HRc
  • Non-reflective surfaces
  • ESD safe
  • Resharpenable
  • Erem part 2482E
Type Angled cutters
For Use With General duty
Length 135mm
Material Steel

Reviews


Be the first to submit a review

Trustpilot