Erem Series 500 Medium 532N 115mm Oval Head Side Cutter - Super Full Flush

Extended range
Order Code:

85-6050

Brand: Erem MPN: 532N EAN-13: 4003019074938
Qty Unit Price (Ex VAT)
5+ £68.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 19/02/2025

The 532N 115mm Oval Head Side Cutter Super Full Flush from the Erem 500 Medium Series is manufactured from high grade tool steel and enables accurate cutting even in difficult to reach places.


  • Medium size, robust, precision cutters
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Non-reflecting surface
  • ESD safe
  • Resharpenable
  • Erem part 532N
Type Side Cutters
For Use With General duty
Length 115mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot