Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Erem 576TX Carbide Pointed Relieved Head Tip Cutters 115mm are ideal for
cutting hard and tough wires like piano wire, nickel wire and diode
leads.
Well-designed and manufactured using only the finest materials -
the blades for instance, are edged with wear-resistant tungsten carbide, while
the jaws are made with solid steel, combining strength, reach and high cutting
capacity. Equipped with a non-refelecting surface, these ultra-tough cutters are
also ESD safe and resharpenable.
Overall, the Erem Carbide Cutters from
the Series 500, offer optimized ergonomic form and improved degree of hardness,
in the process making them a clear leader in their field, available at a value
price.
For Use With | General duty |
---|---|
Length | 115mm |
Material | Steel |
Type | Cutters |
To use this facility please Sign In.
Sign In