Xytronic 108ESD Replacement Iron For LF-1600, LF-1680 32V/80W

Standard range
Order Code:

85-6702

Brand: Xytronic MPN: 108ESD
Qty Unit Price (Ex VAT)
1+ £59.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 6 months

A spare or replacement soldering iron for use with the Xytronic LF-1600, LF-1680 and other Xytronic soldering stations.


  • Voltage 32V
  • Power 80W
  • Xytronic type 108ESD
Analogue / Digital N/A
Iron Model(s) 108ESD
Iron Voltage 32V
No. of Outputs N/A
Power Output 80W
Temperature Max 480°C
Temperature Min 200°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot