Xytronic 79A024060 Heating Element For 108ESD 32V/80W Soldering Iron

Xytronic 79A024060 Heating Element For 108ESD 32V/80W Soldering Iron

Order Code:

85-6708

Brand: Xytronic MPN: 79A024060

Discontinued


A replacement or spare heating element for the Xytronic 108ESD soldering iron.


  • Voltage 32V
  • Power 80W
  • Xytronic type 79A024060
Analogue / Digital N/A
Iron Model(s) 108ESD
Iron Voltage 32V
No. of outputs N/A
Power Output 80W
Temperature Max N/A
Temperature Min N/A

Reviews


Be the first to submit a review

Trustpilot