Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Metcal DFP-CN5 Desoldering Tip 1.28mm

Extended range
Order Code:  

85-7167

  Copy to clipboard
Brand: Metcal  Copy to clipboard MPN: DFP-CN5 Copy to clipboard
  • Quickly find another product in this range by Tip Size:

    1.02mm 1.28mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 21/11/2024

For desoldering through-hole components on thermally demanding boards. Always use the correct geometry for the task. Desoldering cartridge changeover takes just a few seconds. The second digit denotes substrate material. F = FR4/Glass fibre for most standard applications.


  • Desolder Tip ID, 1.27mm (0.05in.)
For Use With MFR-HDS
Length 5.54mm
Tip Range DFP
Tip Size 1.28mm
Tip Type Round
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot