Bosch 0603207370 PFS 2000 AllPaint Paint Spray System

Standard range
Order Code:

85-9443

Brand: Bosch DIY MPN: 0603207370 EAN-13: 3165140801171
Qty Unit Price (Ex VAT)
1+ £116.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

This paint spray system from Bosch enables you to paint easily and quickly, saving valuable time and stress. The system includes a jet that enables you to work cleanly, whether it is lacquering, staining or oiling. Simply spray all types of wood and metal paints onto the desired surface, leaving no splodges and drips. The system is also equipped with some handy features, including the EasySelect rotary switch for convenient paint flow adjustment, while the compact housing and shoulder strap provides flexible and comfortable usage.


  • Use for lacquering, staining or oiling
  • ALLPaint Technology: easy spraying of all types of paint
  • Spray paint with ease
  • Easy operation for a clean job
  • Perfect paint application
  • Power input: 440W
  • Container volume: 800ml
  • Manufacturer's part 0603207370

Supplied with: nozzle for lacquers and glazes (grey), nozzle for wall paint (white), carrying strap, funnel/paint filter combination and 800ml tank with lid (1 600 Z00 00K).
Type Paint spray system
Size N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot